AYZ0202AURLC

C&K
611-AYZ0202AURLC
AYZ0202AURLC

Mfr.:

Description:
Slide Switches Switch AYZ0202AURLC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 36000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
1,37 € 49.320,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
100 mA
12 VDC
SMD/SMT
Standard
PCB Mount
Gold
AYZ
Reel
Actuator Material: Nylon
Brand: C&K
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 12000
Subcategory: Switches
Type: Miniature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

AYZ Series Miniature Slide Switches

C&K Switches AYZ Series Miniature Slide Switches offer a 1.2V switch power, 12VDC switching voltage, and -40°C to +85°C operating temperature range. The AYZ series features a low profile and comes in both single- and double-pole models and double- and triple-throw models. Thes switches hve glass-filled nylon housing, a nickel silver cover, and brass, silver, or gold-plated terminals. C&K Switches AYZ Series Miniature Slide Switches are suitable for telecommunication products, test and measurement equipment, computer peripherals, and network products.