156-02713

HellermannTyton
329-156-02713
156-02713

Mfr.:

Description:
Cable Mounting & Accessories Fir Tree Mount Ratchet Clamp, 1.42 - 2.0" Bundle Dia, FT7X12, PA66HIRHSUV, Black, 25/bg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 33,25 €
1,23 € 123,00 €
1,17 € 292,50 €
1,15 € 575,00 €
1,12 € 1.120,00 €
1,09 € 2.725,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: 089306444015
Unit Weight: 181,077 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Inline Ratchet P-Clamps

HellermannTyton Inline Ratchet P-Clamps take the standard Ratchet P-Clamps to new places and applications. HellermannTyton Inline Ratchet P-Clamps feature built-in attachments that provide a clamp-and-mount combination without extra hardware. The mount is directly below the clamp instead of offset, providing a smaller footprint. One-piece ratchet closure is easier to open than standard metal clamps. This easy-opening feature saves time and allows for one-handed, toolless installation during pre- or final assembly. The clamp saddle provides an additional routing option using a cable tie, eliminating drilling or adding complex routing parts. HellermannTyton Inline Clamps protect against extreme temperatures, chemicals, salt spray, and constant UV-light exposure.