Alpha Wire
Amphenol
Belden Wire & Cable
Glenair
HUBER+SUHNER
igus
Jonard Tools
LAPP
LUTZE
Molex
Protektive Pak
TE Connectivity
00 AWG
0 AWG
1 AWG
2 AWG
3 AWG
4 AWG
6 AWG
8 AWG
10 AWG
12 AWG
14 AWG
15 AWG
16 AWG
17 AWG
18 AWG
19 AWG
20 AWG
21 AWG
22 AWG
24 AWG
Black
Black, Blue, Red, Yellow, White
Blue
Blue, White
Blue/White
Blue (Dark Blue)
Blue (Light Blue)
Brown
Brown (Tan)
Clear
Dark Blue
Gray
Gray (Slate Gray)
Green
Green, Yellow
Green/Yellow
Green (Dark Green)
Green-Yellow
Natural
None (Non-Insulated)
1 ft
1 m
25 ft
50 ft
100 ft
50 m
250 ft
100 m
150 m
500 ft
250 m
1000 ft
400 m
1500 ft
600 m
2000 ft
2500 ft
900 m
3000 ft
1200 m
1 x 10
1 x 16
1 x 25
1 x 35
1 x 50
1 x 6
1 x 70
1 x 95
7 x 22
7 x 24
7 x 26
7 x 27
7 x 28
7 x 30
7 x 32
7 x 34
7 x 36
7 x 38
7 x 40
10 x 30
Chlorosulphonated Polyethylene (CSPE)
Cross-Linked Halogen-Free
ETFE Polymer
Ethylene Propylene Diene Monomer (EPDM)
Ethylene Propylene Rubber (EPR)
Ethylene Tetraflouroethylene (ETFE)
Ethylene Tetrafluoroethylene (ETFE)
Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked
Fiberglass
Fiber Glass
Fluorinated Ethylene Propylene (FEP)
Fluoropolymer cross-linked (FPMX)
Modified Polyphenylene Ether (mPPE)
Modified Radiation Cross-linked ETFE Polymer
Neoprene
Non-Insulated
Perfluoroalkoxy (PFA)
Polyalkene
Polyester
Polyester, Flame Retardant
50 VAC
100 VAC
150 V
250 V
300 V
300 V, 500 V
300 V, 500 V, 600 V
300 VAC
300 VAC, 500 VAC
450 V, 600 V, 750 V
450 VAC, 750 VAC
500 VAC
500 VAC, 750 VAC
600 V
600 V, 1 kV
600 VAC, 1 kVAC
600 VAC, 1 kVDC
750 V
750 V, 1.3 kV
1 KVAC, 600 VAC
Airframe
Automotive
CID AA-59551 Type S, ASTM B33
Communication and Control
Direct Burial
Dual Wall
Flexible Cable
Flexible Power Cable
Flexible Single Conductor
FlexLite HT
FlexLite TW
FLT
General Purpose
Halogen Free
Hook Up Wire
Hook-up Wire
Low Voltage Power Cable
MIL-DTL-16878/1 (Type B)
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
MIL-DTL-16878/2 (Type C)
Copper
Nickel Plated Copper
Silver Plated Copper
Tin Coated Copper
Tinned Copper
+ 60 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 110 C
+ 120 C
120 C
+ 125 C
+ 135 C
+ 150 C
+ 180 C
+ 200 C
+ 250 C
+ 260 C
+ 300 C
+ 400 C
+ 538 C
+ 650 C
1561/24
1854/19
1855/19
1856/19
1857/19
1858/19
1859/19
2842/19
2843/19
2844/19
2845/19
7054/19
7055/19
7056/19
7057/19
7058/19
2840/7
2841/7
2842/7
2843/7