DB8-3A8CAB-SPS7B01

Amphenol LTW
523-DB83A8CABSPS7B01
DB8-3A8CAB-SPS7B01

Mfr.:

Description:
Sensor Junction Blocks Circular Metric Connector, M8 Distribution Box, 8 Ports, 3A, 03 pins, Female Connector, Female Contact, Length 1000mm, IP67 Unmated

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,92 € 59,92 €
53,34 € 533,40 €
51,26 € 1.537,80 €
49,65 € 2.979,00 €
47,48 € 4.985,40 €
43,97 € 11.212,35 €
510 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Junction Blocks
RoHS:  
M8
8 Port
Pre-wired Cable
3 Pin
1 m
8.2 mm
24 VDC, 30 VDC
3 A
Nylon, Glass-Filled
IP67
X-Lok
Brand: Amphenol LTW
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 15
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

Distribution Boxes

Amphenol LTW Distribution Boxes provide easy installation and a centralized distribution point for M8 and M12 connectors. These distribution boxes facilitate efficient cable management, offer a pre-wired configuration, and support various connectivity options that enhance system efficiency and productivity with secure data and power transmission. Due to the robust IP67-rated protection and resistance to vibration and environmental factors, these distribution boxes deliver reliable performance in harsh conditions. Amphenol LTW Distribution Boxes are suitable for industrial environments, catering to automation, robotics, and processing facilities.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.