Fan Accessories
Fan Cord Assemblies
Fan Guards and Filters
Adapter
Air-Flow Monitor Kit
Air-Flow Sensor
Blade
Blower Filter
Cable Assembly
Cage Nut
Capacitor
Controller
Cord
Duct Ring
Exhaust Grills and Filters
Fan Guard
Fan Silencer
Filter
Filter and Guard Assembly
Filter Kit
Filter Screen, EMI
Guard
Harness
4.55 mm x 3.8 mm x 4.55 mm
20 mm
24 mm
25 mm
29 mm x 29 mm x 4 mm
30 mm
32 mm
32 mm x 32 mm x 5 mm
32 mm x 5 mm
36 mm
38 mm
40 mm
40 mm x 40 mm x 5 mm
40 mm x 5 mm
40.5 mm x 40.5 mm x 6.5 mm
45.5 mm x 45.5 mm x 8 mm
50 mm
50 mm x 50 mm
50 mm x 50 mm x 4.8 mm
50 mm x 6 mm
120 mm
200 mm
300 mm
1 ft
450 mm
18.1 in
460 mm
50 cm
600 mm
2 ft
2 ft 2 in
609.6 mm
610 mm
650 mm
900 mm
3 ft
3 ft 3 in
3 ft 4 in
1 m
1.2 m
7.28 mm
9.96 mm
11.5 mm
12.7 mm
14 mm
15 mm
17 mm
21 mm
22.2 mm
25 mm
29 mm
29.9 mm
30 mm
32 mm
32.3 mm
33 mm
35 mm
36 mm
38 mm
40 mm
5.5 mm
7.1 mm
8 mm
12 mm
12.7 mm
18.5 mm
24 mm
25 mm
29 mm
30 mm
31 mm
32 mm
33 mm
35 mm
36 mm
38 mm
40 mm
40.5 mm
45 mm
45.5 mm
Micro-Fit
NEMA 1-15 Plug
No Connector, Blunt Cut
No Connector, Stripped and Tinned
Plug
Socket
45 Degree 2-Prong Plug
No Connector
Right Angle 2-Prong Plug
Straight 2-Prong Plug
T-Type 2-Prong Plug
IP20
IP30
IP44, IP54
IP54
IP54, IP55
IP56
489 Plug/Cords
076/085
2D AC/EC
3D AC/EC
3D AC/EC + 2D AC
07
068
074
108
119
120
127
133
140
150
152
160
172
180
190