M12 Push-Pull Cable Assemblies

Phoenix Contact M12 Push-Pull Cable Assemblies provide a secure connection and an ease-of-use design that reduces installation time by up to 80%. Secure, tool-free plugging is achieved with push-pull technology, even in confined spaces and with a high cabling density. These cable assemblies offer greater flexibility and are highly future-proof for worldwide availability. The compact design is achieved due to the countersunk M12 ports that allow flush integration into the housing, saving on space. Phoenix Contact M12 Push-Pull Cable Assemblies latch in by means of simple, direct insertion, making them ideal for smaller spaces.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Connector End A Connector End A Pin Count Connector End B Gender Cable Length Jacket Colour Wire Gauge - AWG Coding IP Rating Voltage Rating
Phoenix Contact Ethernet Cables / Networking Cables NBC-P12MSD/ 2,0-93E 10In Stock
Min.: 1
Mult.: 1

Networking Cable M12 4 Position Pigtail Male 2 m (6.562 ft) Blue (Water Blue) 26 AWG D Coded IP67 48 VAC, 60 VDC
Phoenix Contact Ethernet Cables / Networking Cables NBC-P12MSD/ 5,0-93E 10In Stock
Min.: 1
Mult.: 1

Networking Cable M12 4 Position Pigtail Male 5 m (16.404 ft) Blue (Water Blue) 26 AWG D Coded IP67 48 VAC, 60 VDC
Phoenix Contact Ethernet Cables / Networking Cables NBC-P12MSD/10,0-93E 13In Stock
Min.: 1
Mult.: 1

Networking Cable M12 4 Position Pigtail Male 10 m (32.808 ft) Blue (Water Blue) 26 AWG D Coded IP67 48 VAC, 60 VDC