M12 Push-Pull Cable Assemblies

Phoenix Contact M12 Push-Pull Cable Assemblies provide a secure connection and an ease-of-use design that reduces installation time by up to 80%. Secure, tool-free plugging is achieved with push-pull technology, even in confined spaces and with a high cabling density. These cable assemblies offer greater flexibility and are highly future-proof for worldwide availability. The compact design is achieved due to the countersunk M12 ports that allow flush integration into the housing, saving on space. Phoenix Contact M12 Push-Pull Cable Assemblies latch in by means of simple, direct insertion, making them ideal for smaller spaces.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Connector End A Connector End A Pin Count Connector End B Connector End B Pin Count Gender Coding Cable Length Current Rating Voltage Rating Wire Gauge - AWG Jacket Colour IP Rating
Phoenix Contact Sensor Cables / Actuator Cables SAC-5P-P12MS/ 1,5-PUR/P12FS SH 95In Stock
Min.: 1
Mult.: 1

M12 5 Position M12 5 Position Male / Female A Coded 1.5 m (4.921 ft) 4 A 48 VAC, 60 VDC 22 AWG Black IP65, IP67
Phoenix Contact Sensor Cables / Actuator Cables SAC-5P-P12MS/ 3,0-PUR/P12FS SH 13In Stock
Min.: 1
Mult.: 1

M12 5 Position M12 5 Position Male / Female A Coded 3 m (9.843 ft) 4 A 48 VAC, 60 VDC 22 AWG Black IP65, IP67
Phoenix Contact Sensor Cables / Actuator Cables SAC-5P-P12MS/ 0,6-PUR/P12FS SH 10In Stock
Min.: 1
Mult.: 1

M12 5 Position M12 5 Position Male / Female A Coded 600 mm (23.622 in) 4 A 48 VAC, 60 VDC 22 AWG Black IP65, IP67
Phoenix Contact Sensor Cables / Actuator Cables SAC-5P-P12MS/ 0,3-PUR/P12FS SH 14In Stock
Min.: 1
Mult.: 1

M12 5 Position M12 5 Position Male / Female A Coded 300 mm (11.811 in) 4 A 48 VAC, 60 VDC 22 AWG Black IP65, IP67