1080726

Phoenix Contact
651-1080726
1080726

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-M12MSX/5, 0-94F/M12MRX

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,67 € 133,67 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
Cat 6a
M12
8 Position
M12
Male
5 m (16.404 ft)
Blue (Aqua)
26 AWG
X Coded
IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 X-Code Cordsets

Phoenix Contact M12 X-code cordsets are rugged Cat6A cables that utilize a durable threaded connector. They come in various lengths ranging from 1m to 10m, and are approved for high speed Ethernet, with speeds up to 10Gbps (500Mhz). Termination styles include male, female, open end, and male RJ45. Male and female connectors are available in both straight and angled configurations. Phoenix Contact M12 X-code cordsets are suitable for applications that require the reliable transmission of data with a high resistance to interference.