Inch Power Connectors

Phoenix Contact Inch Power Connectors feature a line of 7/8" and 1-3/8" products, including T-distributors, field-wired connectors, cordsets, and panel-mounted receptacles. The connectors provide industry-standard connections with seamless integration into existing systems. The Phoenix Contact Inch Power Connectors offer a robust trunk-and-drop system that is compatible with the NEC tap rule. The connectors are RoHS compliant and operate with up to 30A trunk lines and 15A taps. The connectors are UL 2237 tested and approved according to UL file E468743.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Connector End A Connector End A Pin Count Connector End B Cable Length Gender Wire Gauge - AWG Voltage Rating Jacket Colour Current Rating IP Rating
Phoenix Contact Specialised Cables PDC-3P-138MR/ 5,0-U80
5In Stock
Min.: 1
Mult.: 1

Power Cables Plug Plug 3 Position No Connector 5 m Male 10 AWG 600 VAC Black 30 A IP67
Phoenix Contact Specialised Cables PDC-3P-138MR/ 1,0-U80
19Factory Stock Available
Min.: 1
Mult.: 1

Power Cables Plug Plug 3 Position No Connector 1 m Male 10 AWG 600 VAC Black 30 A IP67
Phoenix Contact Specialised Cables PDC-3P-138MR/ 2,0-U80
20Factory Stock Available
Min.: 1
Mult.: 1

Power Cables Plug Plug 3 Position No Connector 2 m Male 10 AWG 600 VAC Black 30 A IP67
Phoenix Contact Specialised Cables PDC-3P-138MR/10,0-U80
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Power Cables Plug Plug 3 Position No Connector 10 m Male 10 AWG 600 VAC Black 30 A IP67