3600A/24SF

3M Electronic Solutions Division
517-3600A/24SF
3600A/24SF

Mfr.:

Description:
Multi-Conductor Cables 28AWG ROUND SHIELDED 28AWG ROUND SHIELDE

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
9
Expected 4/17/2026
16
Expected 4/30/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
732,35 € 732,35 €
732,14 € 7.321,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Shielded
24 Conductor
300 ft
28 AWG
6.4 mm (0.252 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
300 V
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 28 AWG stranded (7 x 36) tinned copper conductors
Packaging: Roll
Product Type: Multi-Conductor Cables
Series: 3600X
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111194720 7100161823
Unit Weight: 7,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Twisted Pair Round Jacketed Cables

3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.