Accessories
Adapter
Card Connectors
Connector
Connectors
Micro USB Type AB Connectors
Micro USB Type A Connectors
Micro USB Type B Connectors
Mini USB Type AB Connectors
Mini USB Type A Connectors
Mini USB Type B Connectors
Pushbutton Switches
Stacked, USB Type A
USB Accessories
USB Adapters
USB Adaptor
USB Cable
USB Cables
USB Connector
USB Connector Kits
Adapter
Bulkhead Interface
Cable
Cap
Cat 5e
Charger
Charging
Configuration Backup Key
Cover
Dust Cover
Flag Connector
Gasket
Gender Changer
Header
Hood
Insert and Remove Tool
Metal Sealing Cap
Micro AB Dust Cover
Micro USB
Mini HSBridge+ Connector
Female
Female / Female
Female / Male
Jack (Female)
Male
Male / Female
Male / Male
Plug
Plug (Female)
Plug (Male)
Receptacle
Receptacle (Female)
Receptacle (Male)
Socket (Female)
USB
USB 1.1
USB 2.0
USB 3.0
USB 3.1
USB 3.1 Gen 1
USB 3.1 Gen 2
USB 3.2
USB 3.2 Gen 1
USB 3.2 Gen 2
USB 3.2 Gen 2x2
USB 4.0
USB 4 Gen 3
Crimp
SMD/SMT
Solder
Solder Cup
Solder Pin
Solder Tail
Through Hole
Wire
6 Position
16 Position
24 Position
48 Position
2 Contact
3 Contact
4 Contact
5 Contact
6 Contact
7 Contact
8 Contact
9 Contact
10 Contact
11 Contact
12 Contact
14 Contact
16 Contact
18 Contact
21 Contact
22 Contact
1 Port
2 Port
4 Port
5 Port
1
2
250 mA
250 mA, 1.25 A
250 mA, 1.8 A
360 mA
500 mA
500 mA, 1.8 A
900 mA
1 A
1 A, 1.5 A
1 A, 1.8 A
1 A, 3 A
1.25 A
1.25 A, 10 A
1.25 A, 2.5 A
1.25 A, 5 A
1.5 A
1.5 A, 5 A
1.8 A
1.9 A
2 A
5 V
5 V to 20 V
5 V, 20 V
5 VAC
5 VAC / DC
5 VAC/DC
5 VDC
6 V
20 V
20 V/ VAC
20 VAC
20 VAC/DC
20 VDC
28 V
30 V
30 V, 125 V
30 VAC
30 VAC, 30 VDC
30 VAC, 42 VDC
30 VAC/DC
Horizontal
Mounting Peg
PCB Mount
Right Angle
Right-Angle
Straight
Vertical
Bayonet
Board Lock
Board Mount
Cable
Cable Mount
Cable Mount / Free Hanging
Edge-Mount
Free Hanging
Kinked Pin
Mid-Mount
Mounting Peg
Panel Mount
PCB Mount
Quick Connect
Right Angle
Screw
SMD/SMT
SMD/SMT, Through Hole
Snap In
Threaded
IP20
IP20, IP65
IP52
IP54
IP54, IP68
IP54, IP68, IP69K
IP65
IP65, IP67
IP66
IP66, IP68, IP69K
IP67
IP67, IP68
IP68
IP68, IP69K
IPX3
IPX4
IPX5
IPX5, IPX6, IPX7, IP67, IP68
IPX6
IPX7
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube