UJ31-CH-3-MSMT-TR-67

Same Sky
490-UJ31-CH3MSMTTR67
UJ31-CH-3-MSMT-TR-67

Mfr.:

Description:
USB Connectors USB Jack 3.1 C type 24pin HZ SMT IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
12 Contact
1 Port
5 A
20 VDC
Horizontal
SMD/SMT
IP67
Reel
Cut Tape
MouseReel
Brand: Same Sky
Contact Material: Silver
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: UJ31-CH3M
Shell Plating: Nickel
Factory Pack Quantity: 700
Subcategory: USB Connectors
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 3.2 Type-C Connectors

Same Sky USB 3.2 Type-C™ Connectors include both plugs and receptacles conforming to USB 3.2 Gen 1, 3.2 Gen 2, and 3.2 Gen 2x2 standards that support power delivery up to 240W at 48V and transfer speeds up to 20Gbps. These RoHS-compliant connectors feature nickel shell plating and 24 copper alloy contacts with gold plating. Available parts include those with back covers that have either two or four solder terminals, or those without back covers. All models support 1A to 5A current ratings for faster power charging, are reflow solder compatible, and offer high durability of up to 10,000 mating cycles. Same Sky USB 3.2 Type-C connectors are designed with a reversible connector interface for reliable mating as well as a temperature range from -40°C to +85°C, making them ideal for consumer and portable electronic devices.

USB Type-C® Connectors

Same Sky USB Type-C® Receptacle and Plug Connectors comply with various USB standards, including 2.0, 3.2 Gen 1, 3.2 Gen 2x2, and USB 4. These connectors support data transfer speeds of up to 40Gbps and power delivery of up to 240W. Same Sky USB Type-C Receptacle and Plug Connectors offer a reversible connector interface for simple and reliable mating. These design and performance features produce a compact solution for various I/O applications in consumer and portable electronic devices. The receptacles include models that remove the data transfer pins for power-only applications, providing a cost-effective solution for designs dedicated solely to charging or power.

USB 2.0 and 3.0 Connectors

CUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B.  They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10,000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.

USB Connectors

Same Sky USB Connectors conform to a wide range of USB standards, including 2.0, 3.2 Gen 1 (previously USB 3.1 Gen 1), 3.2 Gen 2 (previously USB 3.1 Gen 2), 3.2 Gen 2x2 (previously USB 3.2), and USB 4 20Gbps or 40Gbps. These connectors are available in a variety of types, orientations, mounting styles, and current ratings to provide design flexibility and versatility. Additional features include current ratings up to 5A, data transfer speeds up to 40Gbps, and an operating temperature range from -40°C to +85°C. Same Sky USB Connectors are ideal for I/O consumer and portable electronics applications, including digital audio devices, mobile computing equipment, and high-volume storage products. Power-only USB Type-C® receptacles are also available. The receptacles do not have data transfer pins, offering a cost-effective solution for designs where charging or power is the lone function.

Waterproof USB Connectors

Same Sky Waterproof USB Connectors are IPX5, IPx6, IPx7, or IPx8-rated USB micro-B and USB Type-C™ connectors that are ideal for a variety of I/O applications. These USB receptacles operate at rated input voltages of 20VDC, 30VAC, and 48VDC. The connectors provide 30mΩ or 40mΩ contact resistance between terminals and mating plug. Same Sky Waterproof USB Connectors feature a UL 94V-0 flammability rating and RoHS compliance.

In Stock: 7.306

Stock:
7.306
Can Dispatch Immediately
On Order:
2.100
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,29 € 3,29 €
2,80 € 28,00 €
2,49 € 62,25 €
2,33 € 233,00 €
2,14 € 535,00 €
Full Reel (Order in multiples of 700)
2,04 € 1.428,00 €
1,91 € 2.674,00 €
1,84 € 3.864,00 €
1,81 € 8.869,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩