Eurostyle DIN Rail Terminal Blocks

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series
Molex DIN Rail Terminal Blocks HC UNVCLP TAP 2CKT GRY/GRY 230A 123In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 17.5 mm 230 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 4/0 AWG 85.6 mm 41.8 mm 49 mm 201606
Molex DIN Rail Terminal Blocks HC UNVCLP 150A 1CKT GRY/GRY 600V 43In Stock
240On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 150 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 1/0 AWG 49 mm 17.8 mm 43 mm 201606
Molex DIN Rail Terminal Blocks HC UNVCLP 230A 1CKT GRY 1000V 44In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 230 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 4/0 AWG 93.6 mm 25 mm 51 mm 201606
Molex DIN Rail Terminal Blocks HC UNVCLP 285A 1CKT GRY 1000V 17In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 285 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 2 AWG 1/0 AWG 93.6 mm 25 mm 56 mm 201606
Molex DIN Rail Terminal Blocks HC UNVCLP 150A 3CKT GRY/GRY 600V 90In Stock
120On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 3 Position 150 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 1/0 AWG 49 mm 49.5 mm 43 mm 201606
Molex DIN Rail Terminal Blocks HC UNVCLP 230A 1CKT GRY/GRY 600V 41In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 230 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 4/0 AWG 85.6 mm 24.3 mm 49 mm 201606
Molex DIN Rail Terminal Blocks HC UNVCLP TAP 2CKT GRY/GRY 285A 28In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 22 mm 285 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 2 AWG 1/0 AWG 95 mm 51.5 mm 58.9 mm 201606
Molex DIN Rail Terminal Blocks HC UNVCLP TAP 2CKT GRY/GRY 150A
789On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 12 mm 150 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 1/0 AWG 49 mm 29.8 mm 43 mm 201606
Molex DIN Rail Terminal Blocks HC UNVCLP 150A 1CKT GRY 1000V
120Expected 6/2/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 150 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 1/0 AWG 82.5 mm 19.2 mm 48.3 mm 201606
Molex DIN Rail Terminal Blocks HC UNVCLP 285A 1CKT GRY/GRY 600V Non-Stocked
Min.: 90
Mult.: 90

Feed Through Terminal Block 1 Position 285 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 2 AWG 1/0 AWG 95 mm 29.5 mm 58.9 mm 201606