Phoenix Contact CLIPLINE DIN Rail Terminal Blocks

Results: 1.908
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks PP-H 1,5/S/6 493In Stock
500Expected 3/4/2026
Min.: 1
Mult.: 1

Plugs 6 Position 3.5 mm 17.5 A 500 V Push-In Gray 26 AWG 14 AWG 16.5 mm 21 mm 31.3 mm PP-H
Phoenix Contact DIN Rail Terminal Blocks PP-H 1,5/S/1 275In Stock
Min.: 1
Mult.: 1

Plug 1 Position 3.5 mm 17.5 A 500 V Push-In Gray 26 AWG 14 AWG 16.5 mm 3.5 mm 31.3 mm PP-H
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5-2DIO/ O-UL/O-UR 99In Stock
Min.: 1
Mult.: 1

4 Position 500 mA 500 V Push-In Gray DIN Rail 26 AWG 12 AWG 68 mm 5.2 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PP-H 1,5/S/1 BU 95In Stock
Min.: 1
Mult.: 1

Plug 1 Position 3.5 mm 17.5 A 500 V Push-In Blue 26 AWG 14 AWG 16.5 mm 3.5 mm 31.3 mm PP-H
Phoenix Contact DIN Rail Terminal Blocks PP-H 4/ 1-L BU 173In Stock
Min.: 1
Mult.: 1

1 Position 6.2 mm 32 A Push-In Blue 21 mm 6.2 mm PP-H


Phoenix Contact DIN Rail Terminal Blocks PP-H 4/ 9 13In Stock
Min.: 1
Mult.: 1

9 Position 6.2 mm 32 A Push-In Gray 21 mm 55.8 mm 42.3 mm H
Phoenix Contact DIN Rail Terminal Blocks PP-H 1,5/S/13 23In Stock
Min.: 1
Mult.: 1

Plugs 13 Position 3.5 mm 17.5 A 500 V Push-In Gray 26 AWG 14 AWG 16.5 mm 45.5 mm PP-H
Phoenix Contact DIN Rail Terminal Blocks PP-H 4/ 1 BU 60In Stock
Min.: 1
Mult.: 1

1 Position 6.2 mm 32 A Push-In Blue 21 mm 6.2 mm H
Phoenix Contact DIN Rail Terminal Blocks PP-H 2,5/1-R BU 100In Stock
Min.: 1
Mult.: 1

Plugs 1 Position 5.2 mm 24 A 500 V Push-In Blue 26 AWG 12 AWG 15.8 mm 5.2 mm 39 mm PP-H
Phoenix Contact DIN Rail Terminal Blocks ST 35 937In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 125 A 1 kV Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 14 AWG 2 AWG 100 mm 16 mm 66.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks RT 8 2-14AWG GRAY 2.221In Stock
Min.: 1
Mult.: 1

Bolt Connection Terminal Block 2 Position 125 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 14 AWG 2 AWG 84 mm 20.3 mm 63.8 mm RT
Phoenix Contact DIN Rail Terminal Blocks PT 4-DIO 1N 5408/L-R 5408/L-R 2.920In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 3.5 mm 1.5 A 800 V Push-In Gray DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 36.5 mm, 44 mm PT
Phoenix Contact DIN Rail Terminal Blocks UT 4-HESILED 24 (5X20) 120KOHM 105In Stock
Min.: 1
Mult.: 1

Fuse Modular Terminal Block 2 Position 6.3 A 24 V Screw Black DIN Rail 26 AWG 10 AWG 57.8 mm 6.2 mm UT
Phoenix Contact DIN Rail Terminal Blocks UKK 5-MTK-P/P 120In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 26 A 400 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 80 mm 6.1 mm 73 mm UKK
Phoenix Contact DIN Rail Terminal Blocks ST 2.5-3PE 197In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 6 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 99.5 mm 5.2 mm 58 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks UPBV 2.5/ 3 1.063In Stock
Min.: 1
Mult.: 1

Terminal Plug 3 Position 5.2 mm 24 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 Snap-On 26 AWG 12 AWG 20.5 mm 15.6 mm 47 mm UPBV
Phoenix Contact DIN Rail Terminal Blocks STME 6-BE 489In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 30 A 500 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 100.8 mm 8.2 mm 67.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks G 5/12-EX 422In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 12 Position 30 A 275 V Screw Gray Polyamide (PA) UL 94 V-0 Screw Mount 24 AWG 12 AWG 22 mm 92 mm 24 mm G
Phoenix Contact DIN Rail Terminal Blocks ST 1.5-TWIN 1.555In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 3 Position 17.5 A 500 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 16 AWG 60.5 mm 4.2 mm 44 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks PTME 6 HV BU 150In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 30 A 1 kV Push-In Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 100.8 mm 8.2 mm 49 mm PT
Phoenix Contact DIN Rail Terminal Blocks USST 6-T 650In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 41 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 8 AWG 82 mm 8.2 mm 57 mm USST
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5-R499/O-U 169In Stock
Min.: 1
Mult.: 1

Double Level Terminal Block 4 Position 20 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 68 mm 5.2 mm PTTB

Phoenix Contact DIN Rail Terminal Blocks PTPOWER 50 BU 145In Stock
Min.: 1
Mult.: 1

High Current Terminal Block 1 Position 150 A 1.5 kV Power-Turn Blue UL 94 V-0 DIN Rail 8 AWG 2/0 AWG 101 mm 20 mm PTPOWER 50 Bulk
Phoenix Contact DIN Rail Terminal Blocks UKK 3-MSTB-5.08 390In Stock
Min.: 1
Mult.: 1

Multi-Level Terminal Block 4 Position 5.08 mm 10 A 250 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 50 mm 5.08 mm 53.5 mm UKK Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 MT 511In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 400 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 60.5 mm 5.2 mm 44 mm ST Bulk