IDEC DIN Rail Terminal Blocks

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series
IDEC DIN Rail Terminal Blocks BN Series Terminal Block 786In Stock
25On Order
6,11 €
4,33 €
3,81 €
3,48 €
Min.: 1
Mult.: 1
Multi-Level Terminal Block 2 Position 18 mm 10 A 600 V Screw Black Polypropylene (PP) UL 94 V-0 DIN Rail (35) 22 AWG 14 AWG 52 mm 78.5 mm 61.2 mm BN
IDEC DIN Rail Terminal Blocks BN Series Terminal Block 204In Stock
2,12 €
1,51 €
1,32 €
1,20 €
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 18 mm 16 A 600 V Screw Black Polypropylene (PP) UL 94 V-0 DIN Rail (35) 22 AWG 16 AWG 38 mm 7 mm 35 mm BN
IDEC DIN Rail Terminal Blocks BN Series Terminal Block 1.078In Stock
2,18 €
1,63 €
1,42 €
1,28 €
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 18 mm 20 A 600 V Screw Black Polypropylene (PP) UL 94 V-0 DIN Rail (35) 22 AWG 14 AWG 38 mm 10.5 mm 33.5 mm BN
IDEC DIN Rail Terminal Blocks BN Series Terminal Block 1.054In Stock
2.230Expected 12/1/2026
2,18 €
1,56 €
1,36 €
1,23 €
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 18 mm 10 A 600 V Screw Black Polypropylene (PP) UL 94 V-0 DIN Rail (35) 22 AWG 14 AWG 38 mm 11.3 mm 33.5 mm BN
IDEC DIN Rail Terminal Blocks BN Series Terminal Block 469In Stock
4,15 €
2,95 €
2,58 €
2,36 €
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 24.4 mm 50 A 600 V Screw Black Polypropylene (PP) UL 94 V-0 DIN Rail (35) 16 AWG 6 AWG 48 mm 18 mm 42.5 mm BN
IDEC DIN Rail Terminal Blocks BN Series Terminal Block
918On Order
2,84 €
2,07 €
1,81 €
1,64 €
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 19.4 mm 35 A 600 V Screw Black Polypropylene (PP) UL 94 V-0 DIN Rail (35) 18 AWG 10 AWG 38 mm 15.8 mm 36.5 mm BN
IDEC DIN Rail Terminal Blocks BA Series Terminal Block Non-Stocked Lead-Time 4 Weeks
5,12 €
2,93 €
2,68 €
2,45 €
Min.: 1
Mult.: 1
Feed Through Terminal Block 3 Position 7.9 mm 15 A 300 V Screw Black Polypropylene (PP) UL 94 V-0 DIN Rail (35) 22 AWG 14 AWG 38.5 mm 25 mm 32 mm BA