Adam Tech
Altech
Amphenol
Eaton
E-T-A Circuit Breakers
Hirose Electric
IDEC
Molex
Murrelektronik
Omron
Phoenix Contact
Same Sky
Schneider Electric
Siemens
TE Connectivity
Weidmuller
Bolt Connection Terminal Block
Component Terminal Block
Connection Terminal Block
Diode Circuit Terminal Block
Disconnect Terminal Block
Distribution Terminal Block
Double Level Terminal Block
Feed Through / Fuse / Ground Terminal Block
Feed Through Terminal Block
Fuse Terminal Block
Ground Terminal Block
High Current Terminal Block
High Voltage Terminal Block
Installation Terminal Block
Knife Disconnect Terminal Block
Marshalling Panel
Marshalling Patchboard
Micro Feed Through Terminal Block
Mini Feed Through Terminal Block
Motor Terminal Block
1 Position
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
14 Position
15 Position
16 Position
17 Position
18 Position
19 Position
20 Position
1.5 mm
2 mm
2.5 mm
3.5 mm
5 mm
5.08 mm
5.2 mm
6 mm
6.2 mm
6.3 mm
7.62 mm
7.9 mm
8 mm
8.2 mm
9 mm
9.52 mm
9.91 mm
10 mm
10.16 mm
10.2 mm
6 mA
10 mA
50 mA
100 mA
500 mA
1 A
1.3 A
1.5 A
2.4 A
5 A
6 A
6.3 A
6.3 A, 10 A
6.3 A, 15 A
6.3 A, 22 A
6.3 A, 35 A
8 A
8 A, 10 A
9 A
10 A
6 V to 60 V
12 V
12 VDC, 24 VDC
15 VAC
24 V
24 VAC
24 VDC
28 V
30 VAC
30 VAC to 680 VAC
36 V
48 V
55 V
60 V
60 VAC
70 V
72 V
75 VAC
90 V
90 VDC
Bolt
Bolt, Screw
IDC/IDT
Leg Spring
Plug
Power-Turn
Push-In
Push-X
Ring Cable Lug
Screw
Screw, Plug-In
Screw, Power-Turn
Screw, Push-In
Slip-On
Spade
Special / Hybrid
Spring
Spring Cage
Spring Cage, Plug
Spring Clamp
Beige
Beige, Black, Yellow
Beige, Blue
Beige, Blue, Black, Yellow
Beige / Yellow
Black
Black, Orange
Black, Yellow
Black / Orange
Black / Yellow
Blue
Blue, Gray
Blue, Green, Yellow
Blue-Green
Brown
Brown (Beige)
Dark Beige
Dark Blue
Dark Brown
Gray
Ceramic
Polyamide (PA)
Polycarbonate (PC)
Polypropylene (PP)
Thermoplastic (TP)
Thermoset Plastic
Wemid
UL 94 HB
UL 94 V-0
UL 94 V-0, UL 94 V-2
UL 94 V-2
DIN Rail
DIN Rail / Direct Screw Mount
DIN Rail (15)
DIN Rail (32, 35)
DIN Rail (35)
DIN Rail (NS 15, NS 35/7.5, NS 35/15)
DIN Rail (NS 15)
DIN Rail (NS 32, NS 35/15)
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
DIN Rail (NS 32, NS 35)
DIN Rail (NS 32)
DIN Rail (NS 35/15, NS 32)
DIN Rail (NS 35/15)
DIN Rail (NS 35/7.5, NS 35/15, NS 32)
DIN Rail (NS 35/7.5, NS 35/15)
DIN Rail (NS 35/7.5)
DIN Rail (NS 35)
DIN Rail (NS 37/7.5, NS 35/15)
DIN Rail (TS 35)
Panel Mount
0 AWG
2 AWG
3 AWG
4 AWG
6 AWG
8 AWG
10 AWG
12 AWG
14 AWG
15 AWG
16 AWG
18 AWG
20 AWG
22 AWG
24 AWG
26 AWG
28 AWG
30 AWG
300 AWG
500 AWG
0 AWG
1 AWG
2 AWG
3 AWG
4 AWG
6 AWG
8 AWG
10 AWG
12 AWG
14 AWG
16 AWG
18 AWG
20 AWG
26 AWG
250 kcmil
300 kcmil
350 kcmil
1/0 AWG
2/0 AWG
3/0 AWG
5.1 mm
6 mm
8.6 mm
12.2 mm
16 mm
20 mm
21 mm
22 mm
23.4 mm
23.9 mm
24 mm
26 mm
26.3 mm
26.5 mm
27 mm
27.5 mm
27.8 mm
28 mm
29 mm
29.9 mm
0.01 in
2.2 mm
0.1 in
3.1 mm
3.5 mm
0.15 in
4.15 mm
4.2 mm
4.5 mm
5 mm
5.08 mm
0.2 in
5.1 mm
5.2 mm
6 mm
0.24 in
6.1 mm
6.2 mm
6.5 mm
7 mm
3.5 mm
0.2 in
5.1 mm
5.2 mm
0.25 in
17.5 mm
17.8 mm
18 mm
22 mm
22.1 mm
23 mm
23.3 mm
23.5 mm
24 mm
24.5 mm
24.8 mm
25.4 mm
25.5 mm
26.6 mm
27 mm
9
229
320
15188
26210
201606
229761
229762
229763
229764
229772
229773
229774
229775
A Series
A2C
A2T
A3C
A3T
A4C
Ammo Pack
Bulk
Cut Tape
Reel
Tray