CDS4-R1

TE Connectivity / AMP
571-CDS4-R1
CDS4-R1

Mfr.:

Description:
DIN Rail Terminal Blocks Aut SNK Pluggable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,26 € 22,60 €
1,98 € 49,50 €
1,80 € 90,00 €
1,65 € 165,00 €
1,52 € 380,00 €
1,40 € 700,00 €
1,31 € 1.310,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN Rail Terminal Blocks
RoHS:  
Plugs
1 Position
6 mm
29 A
800 V
Screw
Gray
Polyamide (PA)
SNK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Part # Aliases: 1SNK806714R0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

ENTRELEC SNK Terminal Blocks & Accessories

TE Connectivity's (TE) ENTRELEC SNK Terminal Blocks offer a range of terminal blocks with PI-Spring (Push-in and Spring), screw clamp, and pluggable technologies with common accessories. An asymmetrical design avoids mounting and wiring errors. Most accessories can be shared by the various mounting technologies. TE ENTRELEC SNK components are qualified for worldwide applications and severe environments such as hazardous locations, railways, marine, and solar applications.

ENTRELEC SNK Pluggable Terminal Blocks

TE Connectivity's (TE) ENTRELEC SNK Pluggable Terminal Blocks offer a connecting capacity range of 0.2mm2 to 6mm2 (26AWG to 10AWG). Pluggable technology allows plug-and-play connections. These TE pluggable terminal blocks are available in PI-spring and screw clamp technologies. Productivity savings and wiring optimization are enabled by serialized pre-wired plug harnesses, as well as secured final commissioning.