Amphenol
Belden Wire & Cable
Cal Test Electronics
Cinch Connectivity Solutions
Fairview Microwave
Hirose Electric
Hirschmann
HUBER+SUHNER
Keysight
L-Com
Marki Microwave
Micro-Mode
Mini-Circuits
Molex
Panduit
Pasternack
Phoenix Contact
Pomona
Radiall
Rosenberger
Schneider Electric
Siemens
TE Connectivity
Tektronix
1 mm WR10
1 mm WR12
1.85 mm
2.4 mm
2.9 mm
2.92 mm
3.5 mm
7 mm
1.6/5.6
7/16
4.1/9.5
1.0/2.3
4.3-10
BMA
BNC
F
MCX
Mini-Coax
Mini SMP
Mini-SMP
Female
Female / Male
Jack
Jack (Female)
Jack (Socket)
Male
Pin (Male)
Plug
Plug (Male)
Plug (Pin)
Socket (Female)
0 Ohms
50 Ohms
50 Ohms, 75 Ohms
52.5 Ohms
75 Ohms
78 Ohms
93 Ohms
124 Ohms
1 kOhms
2 kOhms
3 kOhms
1 MHz
500 MHz
512 MHz
750 MHz
1 GHz
1.2 GHz
1.3 GHz
1.4 GHz
2 GHz
2.5 GHz
2.7 GHz
3 GHz
4 GHz
4.2 GHz
4.5 GHz
5 GHz
5.2 GHz
5.99 GHz
6 GHz
7.05 GHz
Aluminum
Beryllium Copper
Brass
Copper
Copper Alloy
Gold
Polyvinyl Chloride (PVC)
Stainless Steel
Steel
Zinc
Anodized Aluminum
Brass
Copper, Gold, Nickel
Copper, Nickel
Copper, Tin, Zinc
Copper Alloy
Copper-Tin-Zinc
Copper-Tin- Zinc
Copper-Tin-Zinc Alloy
Electro Passivated
Gold
Metal
Nickel
Passivated
Passivated Stainless Steel
Silver
Stainless Steel
Trimetal
Tri-Metal
White Bronze
Beryllium Copper
Brass
Brass, Phosphor Bronze
Bronze
Contact Material
Copper
Copper Alloy
Phosphor Bronze
Stainless Steel
Brass
Copper, Nickel, Gold
GOld
Gold
Nickel
Silver
Tin