2467900-1

TE Connectivity / Linx Technologies
712-2467900-1
2467900-1

Mfr.:

Description:
RF Terminators 2.4 mm Male 50 GHz, 1W, 50 Ohm, Stainless Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,23 € 150,23 €
133,01 € 1.330,10 €
131,70 € 3.292,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
2.4 mm
Pin (Male)
50 Ohms
50 GHz
Stainless Steel
Passivated
Beryllium Copper
Gold
Standard
Bulk
Brand: TE Connectivity / Linx Technologies
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
ECCN:
EAR99

RF Terminators

TE Connectivity's (TE) Radio Frequency (RF) Terminators allow users to terminate open transmission lines in RF circuits. The terminators are constructed of stainless steel and brass and designed to match a 50Ω AC impedance rating. Available in 1W and 2W options, the terminators minimise signal reflection returning into the circuit or system, which reduces interference and power loss. TE RF Terminators feature several interfaces, including SMA, RP-SMA, SMP, 2.92mm, and 2.4mm. The RF terminators operate on an 18GHz, 40GHz, or 50GHz frequency, depending on the interface. The terminators are ideal for test and measurement equipment, transmitters, antenna systems, and defense applications.Ω