Accessories
Adapters
Assembly Modules
Blindmate Connectors
BNC Connector
Cable Connectors
Clamp Connectors
Coaxial Adapter
Coaxial Connector
Coaxial Connectors
Connector
Connector Assembly
Connector Kits
Connectors
Contacts
Couplers
Crimpers
Detectors
DIN 1.0/2.3 Feed-thru Connector
Field Replaceable Connectors
0.8 mm
1 mm
1.35 mm
1.85 mm
2.4 mm
2.92 mm
3.5 mm
7 mm
7/8 in
1.6/5.6
10/32
2.2/5
4.3/10
7/16
7/16 DIN
4.1/9.5
1.0/2.3
1553
11963
1.0mm
Jack (Pin)
Jack (Socket)
Male
Pin (Male)
Plug (Pin)
Plug (Pin), Jack (Socket)
Plug (Socket)
Receptacle (Female)
Socket (Female)
50 Ohms
50 Ohms, 75 Ohms
63 Ohms
75 Ohms
78 Ohms
80 Ohms
100 Ohms
124 Ohms
-
Non-Constant
50 Hz
2 MHz
26.5 MHz
34.5 MHz
100 MHz
145 MHz
180 MHz
200 MHz
300 MHz
500 MHz
750 MHz
860 MHz
900 MHz
1 GHz
1.1 GHz
1.2 GHz
1.4 GHz
1.5 GHz
2 GHz
2.1 GHz
Cable - Press Fit
Clamp
Compression
Crimp
Press Fit
Receptacle
Snap In
Solder
Solder Cup
Solder Lug
Solder Pin
Solder Tab
Twist On
45-Degree Angle
Right Angle
Straight
Board Edge, Cutout; Surface Mount
Board Edge, End Launch
Board Edge, End Launch; Panel Mount
Board Mount
Bulkhead
Bulkhead - Front Mount
Bulkhead - Rear Mount
Cable Mount / Free Hanging
Crimp
DIN Rail
Edge Launch
Edge Mount
Flange Mount
Free Hanging / Cable Mount
Free Hanging (In-Line)
In Line
Mount
Panel Mount
Panel Mount, Right Angle
Panel Mount, Threaded
0.81 mm
0.81 mm Coax
0.81 mm Coaxial
0.81 mm Micro
0.81 mm Micro Coax
0.81 mm Micro-Cable
0.86 mm Coax
0.034 in Semi Rigid
1.13 mm
1.13 mm Micro Coax
1.13 mm, 1.32 mm
1.13 mm, 1.32 mm, 1.37 mm
1.18 mm
1.32 mm
1.32 mm Coax
1.32 mm DS Coax
1.32 mm Micro
1.32 mm Micro Coax
1.32 mm Micro-Cable
1.33 mm
-
IP20
IP50
IP54
IP61
IP64
IP65
IP66
IP67
IP67, IP68
IP68
IP68, IP69K
IP69K
Polytetrafluoroethylene (PTFE)
Bag
Blister Pack
Bulk
Cut Tape
Each
Kit
MouseReel
Poly Bags
Reel
Spool
Tray
Tube