02K121-K00S3

Rosenberger
476-02K121-K00S3
02K121-K00S3

Mfr.:

Description:
RF Adapters - In Series RPC-2.92 Jack to RPC 2.92 Jack ST Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,93 € 164,93 €
145,70 € 1.457,00 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Adapters - In Series
RoHS:  
RPC-2.92
Jack
Jack
50 Ohms
40 GHz
Straight
Passivated
Gold
Stainless Steel
Brand: Rosenberger
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: RF Adapters - In Series
Series: 2.92 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Tradename: RPC
Part # Aliases: 107158
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.