24FPM-24F+

Mini-Circuits
139-24FPM-24F+
24FPM-24F+

Mfr.:

Description:
RF Adapters - In Series ADPTR VF/VF 50GHz PANEL MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,15 € 186,15 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
2.4 mm
Female
Female
50 Ohms
50 GHz
Straight
Passivated
Stainless Steel
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Adapters - In Series
Series: 24FPM
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

24FPM-24F+ Bulkhead Adapter

Mini-Circuits 24FPM-24F+ Bulkhead Adapter offers a flat response, 0.11dB low insertion loss rating, and an ultra-wideband range of DC to 50GHz. The excellent voltage standing wave ratio (VSWR) ratings provide good matching for 50Ω systems and minimize signal reflections across wide frequency ranges. The 24FPM-24F+ is a wideband bulkhead adapter with passivated stainless steel construction and measures only 0.77" in length. Mini-Circuits 24FPM-24F+ Bulkhead Adapter has a -55°C to +100°C operating temperature range and is ideal for the interconnection of RF cables and equipment.