RFAD-SA3SA2-01-N-A

GCT
640-RFADSA3SA201NA
RFAD-SA3SA2-01-N-A

Mfr.:

Description:
RF Adapters - In Series Coaxial Adaptor, SMA female to SMA female, 6GHz, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.882

Stock:
1.882
Can Dispatch Immediately
On Order:
540
Expected 3/4/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,66 € 26,60 €
2,60 € 234,00 €
2,35 € 634,50 €
2,29 € 1.236,60 €
1,95 € 2.106,00 €
1,79 € 4.510,80 €
1,76 € 8.870,40 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Adapters - In Series
RoHS:  
RFAD
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
6 GHz
Bulkhead
Gold
Gold
Brass
Tray
Brand: GCT
Contact Material: Brass
Frequency Range: DC to 6 GHz
Minimum Frequency: DC
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 90
Subcategory: RF Adapters
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

IP67 SMA Socket to SMA Socket Adapter

Gradconn IP67 SMA Socket to SMA Socket Adapter allows the linking of two SMA cables or devices that feature male connectors. This female-to-female adapter comes with a washer and nut secured into the adapter. The SMA socket to SMA socket adapter features a DC to 6GHz operating frequency range, 50Ω impedance, and a gold-plated brass body. This adapter is used in applications such as device interconnection and cable extension. The SMA socket-to-socket adapter is also used in testing and analysis. This adapter allows the connection of measurement instruments to various circuits or devices in laboratory settings or field tests.