1789-6001

Amphenol / SV Microwave
523-1789-6001
1789-6001

Mfr.:

Description:
RF Connectors / Coaxial Connectors BMA M PCB Thru-Hole Conn, R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,85 € 5.242,50 €
102,19 € 10.219,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
BMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Right Angle
PCB Mount
Tray
Body Material: Stainless Steel
Brand: Amphenol / SV Microwave
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Coupling Mechanism: Push On
Frequency: 18 GHz
Mating Cycles: 5000 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Type: PCB Mount
Product Type: RF Connectors / Coaxial Connectors
Series: BMA
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Blindmate A (BMA) Coaxial Connectors

Amphenol / SV Microwave Blindmate A (BMA) Coaxial Connectors are designed for use up to 26.5GHz. These connectors feature a slide-on interface, blind-mate / push-on design (RFfortless®), and durability of 5000 cycles. The series is designed to the interface dimensions of MIL-STD-348 and is interchangeable with BMA connectors from other manufacturers. These low-profile connectors offer 0.020" radial and 0.060" axial float (both spring-loaded). Amphenol / SV Microwave Blindmate A (BMA) Coaxial Connectors are ideal for high-performance microwave applications such as military, aerospace, microwave subsystems, wireless base station equipment, and more.