EM30MSD(06)

Hirose Connector
798-EM30MSD06
EM30MSD(06)

Mfr.:

Description:
Heavy Duty Power Connectors Service Plug, Gold plated of Signal contact, 200A, 1500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
EM30MSD
Connectors
1 A, 200 A
2 Position
Screw
250 VAC/DC, 1.5 kVAC/DC
Polybutylene Terephthalate (PBT)
Gold
Copper Alloy
28 AWG
20 AWG
IPX8
+ 105 C
Bulk
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Housing Colour: Orange
Housing Gender: Male
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 138-0200-0-06
Unit Weight: 269,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

EM30MSD Service Plugs for 200A Applications

Hirose Electric EM30MSD Service Plugs for 200A Applications provide high-current capability in a small size with a 200A rated current and a 30mm shell size. These two-position connectors utilize a bayonet lock system and multipoint contact design that resists vibration and shock. The plugs also offer IPX8* water resistance and a safety design with IPX2 finger protection. The EM30MSD series is compatible with commercially available crimp terminals, and the signal contact with an interlocking switch detects the mating status. The plugs are not suitable for automotive applications. Hirose Electric EM30MSD 200A service plugs are UL and TÜV certified and withstand up to 200 mating/unmating cycles.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,26 € 119,26 €
110,53 € 1.105,30 €
105,54 € 2.638,50 €
101,97 € 5.098,50 €
100,13 € 10.013,00 €