MRJ-5580-01

Amphenol Commercial Products
523-MRJ-5580-01
MRJ-5580-01

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 PCB RECPT RA IP67 W/CABLE HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 72   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,26 € 1.674,72 €
22,88 € 5.765,76 €
22,87 € 11.526,48 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5e
Panel Mount
Right Angle
IP67
1.5 A
100 V
- 40 C
+ 105 C
MRJ
Bulk
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 12
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 01M3134 720-3124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

RJ11 and RJ45 Modular Jacks

Amphenol Commercial offers one of the broadest ranges of time-tested RJ11 and RJ45 Modular Jacks with exceptional quality and performance. The extensive range of products are built to suit a multitude of environments and addresses many customer applications in the data communications and telecommunications markets. The popular Amphenol Commercial RJ11 and RJ45 Modular Jacks are an industry standard product line and includes single port, multi-port, stacked, or ganged in a variety of shielding, filtering, and LED options. - MRJ Series: IP67 for harsh environments - RJE01 Series: modular jack with superior EMI performance - RJE05 Series: right angle, ultra low profile, single port - RJHS Series: RJVista™ EMI quiet modular jacks with LEDs - RJLSE Series: low profile, SMT - RJMG Series: RJ45 with integrated magnetics - RJSAE Series: RJVista™ Stacked with LEDs - RJSS Series: SMT with light pipes - RJULE Series: RJ45 with ultra low profile

MRJR Ruggedized RJ Receptacle Connectors

Amphenol MRJR Ruggedized RJ Receptacle Connectors feature die-cast housings and IP67 sealing for Harsh environment applications. These connectors provide reliable performance in extreme conditions for demanding applications and mate with standard RJ plugs where Ethernet/IP protocol is used. The MRJR connectors protect against shock, vibration, and impact preventing distortion. A wide variety of mounting and termination options are available operating in a temperature range of -55°C to +105°C.

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.

Harsh Environment Connectors

Amphenol Commercial Products Harsh Environment Connectors provide an ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This connector system offers a full range of rugged devices with various performance ranges for operating temperatures that meet IP ratings, IEC specifications, and RoHS compliance.