M55302/170B48Y1

Amphenol Aerospace
654-M55302/170B48Y1
M55302/170B48Y1

Mfr.:

Description:
Rectangular Mil Spec Connectors BRUSH MS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
48 Position
3 Row
Board Level
Brand: Amphenol Aerospace
Contact Material: Beryllium Copper
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: 10-505113-144
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brush 55302 Connectors

Amphenol Aerospace Low Mating Force (LMF) Rectangular Brush 55302 Connectors feature bristle brush contacts that meet the requirements of MIL-DTL-55302. They provide high density in tighter spacing, low mating / unmating forces, proven durability, and long contact life. The connectors feature square grid contact spacing with 2-, 3-, and 4-row contact arrangements with 10 to 100 contacts per row in one contact per row increments. A variety of termination types, lengths, and plating are available. Amphenol Aerospace LMF Rectangular Brush 55302 Connectors are ideally suited for use in medical equipment, IC chip testers, telecommunications, military and commercial aviation, military ground vehicles, and GPS systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
519,50 € 2.078,00 €
504,19 € 5.041,90 €
25 Quote