10141997-005RLF

Amphenol FCI
649-10141997-005RLF
10141997-005RLF

Mfr.:

Description:
DIMM Connectors DDR4 SODIMM 260pin SMT 40H standard version Right Angle

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.447

Stock:
3.447 Can Dispatch Immediately
Quantities greater than 3447 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,00 € 4,00 €
3,64 € 36,40 €
3,45 € 86,25 €
3,21 € 321,00 €
2,80 € 700,00 €
Full Reel (Order in multiples of 450)
2,72 € 1.224,00 €
2,32 € 2.088,00 €
2,16 € 4.860,00 €
4.950 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIMM Connectors
SODIMM
DDR4
260 Position
0.5 mm
PCB Mount
SMD/SMT
Right Angle
Gold
500 mA
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 250 MOhms
Key Type: Right
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: DIMM Connectors
Factory Pack Quantity: 450
Subcategory: Memory Connectors & Sockets
Voltage Rating: 25 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.