7434L0825S01LF

Amphenol FCI
649-7434L0825S01LF
7434L0825S01LF

Mfr.:

Description:
Memory Card Connectors 8cts,Connector,Spoon Shape, Harsh Enviro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.439

Stock:
1.439 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €
3,72 € 37,20 €
3,48 € 87,00 €
3,30 € 165,00 €
3,15 € 315,00 €
3,11 € 777,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
Smart Media
8 Contact
2 Row
2.54 mm
Through Hole
1 A
PCB Mount
Gold
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Height: 9 mm
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Mating Cycles: 100 k
Product Type: Memory Card Connectors
Series: L
Factory Pack Quantity: 50
Subcategory: Memory Connectors & Sockets
Voltage Rating: 1 kV
Unit Weight: 25,872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Smart Card Connectors

Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.