ST51S017VBBR1800

JAE Electronics
656-ST51S017VBBR1800
ST51S017VBBR1800

Mfr.:

Description:
Memory Card Connectors CONN MICRO SD CARD R/A SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.375

Stock:
5.375 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,76 € 17,60 €
1,57 € 39,25 €
1,50 € 150,00 €
1,40 € 350,00 €
1,33 € 665,00 €
1,22 € 1.220,00 €
Full Reel (Order in multiples of 1800)
1,20 € 2.160,00 €
1,15 € 4.140,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
17 Contact
1 A
SMD/SMT
Gold
Reel
Cut Tape
Brand: JAE Electronics
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 1.4 mm
Housing Material: Plastic
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Length: 15.95 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Orientation: Vertical
Product Type: Memory Card Connectors
Series: ST51
Factory Pack Quantity: 1800
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

ST51 microSD™ EXPRESS Card Connectors

JAE Electronics ST51 microSD™ EXPRESS Card Connectors are external storage devices capable of quickly reading and writing large amounts of data in a compact size. ST51 card connectors offer faster data transfer rates than conventional high-speed UHS-I and UHS-II standards. The JAE ST51 series is a microSD EXPRESS-compatible push-push connector that retains the locking performance and robustness of previous connectors while incorporating added measures for electromagnetic compatibility (EMC) and heat dissipation. The connector size remains similar to conventional products, and compatibility with UHS standard cards is preserved. The ST51 is ideal for all devices with expandable storage, including game consoles, action cameras, drones, and more.