693012040811

Wurth Elektronik
710-693012040811
693012040811

Mfr.:

Description:
Memory Card Connectors WR-CRD Mini SIM Card 6Pin Hinge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
Mini SIM
6 Contact
2 Row
2.54 mm
SMD/SMT
1 A
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 1.8 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Hinged
Insulation Resistance: 100 MOhms
Length: 21.6 mm
Mating Cycles: 5000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: WR-CRD MIN SIM
Factory Pack Quantity: 600
Subcategory: Memory Connectors & Sockets
Voltage Rating: 250 VAC
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIN SIM Memory Card Connectors

Würth Elektronik MIN SIM Memory Card Connectors feature a stainless steel latch, a copper alloy contact material, and a UL 94-V0 flammability rating. The series offers a 50VAC to 250VAC working voltage range, 0.5A to 1A current range, and 50MΩ or 100MΩ contact resistance. Würth Elektronik MIN SIM Memory Card Connectors withstand 5000 mating cycles and operate in a -25°C to +85°C temperature range. 

WR-CRD Card Connectors

Würth Elektronik WR-CRD Card Connectors offer reliable I/O and interface solutions for SD, SIM, and CompactFlash card applications. The secure digital (SD) card connectors are available for SD, microSD, SD 4.0, and SD-short types with 8, 9, 11, and 19 pins. The SIM card connectors are available for mini (2FF), micro (3FF), and nano (4FF) types with 6 and 8 pins. CompactFlash card connectors are available in standard and reverse header and shrouded header configurations with 50 pins. Würth Elektronik WR-CRD Card Connectors are designed to withstand up to 10,000 mating cycles.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

In Stock: 1.107

Stock:
1.107 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,73 € 1,73 €
1,69 € 16,90 €
1,49 € 74,50 €
1,42 € 142,00 €
1,22 € 305,00 €
Full Reel (Order in multiples of 600)
1,01 € 606,00 €
0,998 € 1.197,60 €
0,989 € 2.373,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩