693071010811

Wurth Elektronik
710-693071010811
693071010811

Mfr.:

Description:
Memory Card Connectors WR-CRD SD Micro Card 8Pin Push & Push

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.574

Stock:
3.574
Can Dispatch Immediately
On Order:
6.881
Expected 3/6/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,61 € 26,10 €
2,30 € 115,00 €
2,20 € 220,00 €
1,88 € 940,00 €
Full Reel (Order in multiples of 1400)
1,73 € 2.422,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.83 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Length: 15.2 mm
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: WR-CRD MICRO SIM
Factory Pack Quantity: 1400
Subcategory: Memory Connectors & Sockets
Voltage Rating: 100 VAC
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro SIM & Micro SD Memory Card Connectors

Würth Elektronik Micro SIM and Micro SD Memory Card Connectors are available in push-push, push-pull, and hinge types with or without card detection. These connectors feature a 15VAC to 100VAC working voltage range, 500VAC withstanding voltage, and 30mΩ to 500mΩ contact resistance range. The series operates in a wide temperature range and withstands up to 10K mating cycles, depending on type. Würth Elektronik Micro SIM and Micro SD Memory Card Connectors are designed with LCP insulator material and have a UL 94-V0 flammability rating.

WR-CRD Card Connectors

Würth Elektronik WR-CRD Card Connectors offer reliable I/O and interface solutions for SD, SIM, and CompactFlash card applications. The secure digital (SD) card connectors are available for SD, microSD, SD 4.0, and SD-short types with 8, 9, 11, and 19 pins. The SIM card connectors are available for mini (2FF), micro (3FF), and nano (4FF) types with 6 and 8 pins. CompactFlash card connectors are available in standard and reverse header and shrouded header configurations with 50 pins. Würth Elektronik WR-CRD Card Connectors are designed to withstand up to 10,000 mating cycles.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.