C702 10M008 0063

Amphenol Tuchel
654-C70210M0080063
C702 10M008 0063

Mfr.:

Description:
Memory Card Connectors SmartCard connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 256   Multiples: 256
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,77 € 4.549,12 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
Box
Brand: Amphenol Tuchel
Product Type: Memory Card Connectors
Factory Pack Quantity: 64
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901103
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Card Connectors

Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.

C702 Smart Card Connectors

Amphenol-Tuchel C702 Smart Card Connectors provide a reliable card-locking mechanism in a compact design. The self-cleaning connectors feature a normally open or normally closed switch, special-shaped contacts to minimize card scratching, and board locks for mechanical fixation. Amphenol-Tuchel C702 Smart Card Connectors  feature dimensions of 62mm x 40mm x 7.2mm, and the series is available with dip solder pins/PCB mounting.