2106489-3

TE Connectivity / AMP
571-2106489-3
2106489-3

Mfr.:

Description:
Lighting Connectors 3 Position 18 AWG Thru Hole Closed End

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.734

Stock:
2.734 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,955 € 9,55 €
0,903 € 22,58 €
0,852 € 42,60 €
0,812 € 81,20 €
0,673 € 235,55 €
0,566 € 594,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
3 Position
Through Hole
7 A
Matte Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
SlimSeal
Application: Wire to Board
Brand: TE Connectivity / AMP
Color: Natural
Height: 5.8 mm
Length: 13.7 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 350
Subcategory: Power
Voltage Rating: 250 V
Width: 7.75 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.