1-2834237-1

TE Connectivity / P&B
571-1-2834237-1
1-2834237-1

Mfr.:

Description:
Lighting Connectors 3P REC, IP67 VERT T/H CONN,NATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.493

Stock:
6.493 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,406 € 4,06 €
0,381 € 9,53 €
0,237 € 16,59 €
0,235 € 65,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Receptacle Connector
3 Position
SMD/SMT
5 A
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
SlimSeal
Brand: TE Connectivity / P&B
Color: Natural
Flammability Rating: UL 94 V-0
Mounting Style: Through Hole
Pitch: 2.5 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 70
Subcategory: Power
Voltage Rating: 250 VAC
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Unit Weight: 1,213 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SlimSeal Lighting Connectors

TE Connectivity's (TE) SlimSeal Lighting Connectors are a dustproof and waterproof IP67-rated connector system designed for harsh environment applications. These lighting connectors feature a compact design, robust press-to-release spring latch to prevent inadvertent un-mating, and pre-assembled seals to reduce assembly time. This wire-to-wire and wire-to-board connector system saves PCB space and is available in two and three-position configurations. TE's SlimSeal Lighting Connectors are ideal for outdoor lighting, parking garages, digital signage, public transport stations, kitchen appliances, and security applications.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.