ECF504-94MS

L-Com
17-ECF504-94MS
ECF504-94MS

Mfr.:

Description:
IEEE 1394 Connectors CPLR PNL MNT FIREWIRE1/1 SHLD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 6,90 €
6,43 € 64,30 €
5,50 € 137,50 €
5,23 € 261,50 €
4,98 € 498,00 €
4,67 € 1.167,50 €
4,45 € 2.225,00 €
4,23 € 4.230,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: IEEE 1394 Connectors
RoHS:  
IEEE 1394 Connectors
6 Position
Gold
Brass
Female
2 A
Panel Mount
- 20 C
+ 60 C
Brand: L-Com
Color: Black
Flammability Rating: UL94V-0
Mounting Angle: Stright
Number of Ports: 2 Ports
Product Type: IEEE 1394 Connectors
Series: ECF504
Factory Pack Quantity: 1
Subcategory: IEEE 1394 Connectors
Type: Shielded Coupler
Voltage Rating: 120 V
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.