73106-6

Pomona Electronics
565-73106-6
73106-6

Mfr.:

Description:
Contact Probes BLUE RT-ANG MAGNETIC PROBE w/4mm JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,13 € 42,13 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Contact Probes
RoHS:  
Probe
50.7 mm
4 A
73106
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Features: Right Angle Magnetic Probe
Product Type: Contact Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 5104005
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030908590
USHTS:
8536698000
ECCN:
EAR99

73106 Right-Angle Magnetic Probes

Pomona Electronics 73106 Right-Angle Magnetic Probes come with an insulated 4mm safety jack and are ideal for temporary connections to terminal blocks with metal screws. These magnetic probes enable quick connect and disconnect with a magnetic probe head. The 73106 magnetic probes use nickel-plated brass and magnetic material for the conductor and polypropylene insulation. Pomona Electronics 73106 Magnetic Probes feature CAT II 1000V/CAT III 1000V/CAT IV 600V voltage rating and 4A current rating.