10-665611-000

Amphenol Industrial
654-10-665611-000
10-665611-000

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories 5.7mm In-line Surlok Compression Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,34 € 11,34 €
9,99 € 49,95 €
9,11 € 91,10 €
8,40 € 210,00 €
7,82 € 391,00 €
6,80 € 680,00 €
6,24 € 1.560,00 €
6,05 € 3.025,00 €
5,40 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
Surlok
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Subcategory: Circular Connectors
Tradename: RADSOK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.

RADSOK® SurLok™ Compression Lugs

Amphenol Industrial SurLok™ Compression Lugs are field-crimpable contact assemblies featuring Amphenol RADSOK® technology. This series offers a field-installable, highly reliable alternative to common compression lugs. An industry-standard U-indent/clamshell or 4-indenter crimp tool terminates the wire, eliminating the need for special torque tools. The pin head locks into place once mated to the RADSOK connector. The plastic housing is offered for all sizes and snaps over the connector to act as a protective cover. This secure connection ensures voltage and amperage levels are maintained. Amphenol Industrial SurLok Compression Lugs are ideal for any application that uses high current, frequently plugged and unplugged cables, or a plug-and-play setup.