M28876/7B12P1

Amphenol FSI
523-M28876/7B12P1
M28876/7B12P1

Mfr.:

Description:
Circular MIL Spec Backshells MIL-Spec, Plug Conn Shll Sz 13, Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
2
Expected 3/4/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
296,79 € 296,79 €
273,02 € 2.730,20 €
267,10 € 6.677,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Backshells
Connectors
M28876
Brand: Amphenol FSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Tradename: M28876
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

M28876 Fiber Optic Connectors

Amphenol Fiber Systems International M28876 Fiber Optic Connectors are precision-machined to stringent tolerances and designed to provide superior optical performance in extreme environmental conditions. These circular fiber optic connectors are designed and qualified to MIL-PRF-28876, Rev E. The series offers rugged military and industrial multi-channel fiber optic connectors for deployable, shipboard, outdoor, and fixed-system requirements. The backshell features the Quickloc™ captivation system that Amphenol Fiber Systems International developed and offers easy installation. It is also easy to remove the aramid yarn of the cable (KEVLAR®) captivation and recapture without cutting back the cable. The Quickloc backshell allows easy access to maintain or reconfigure termini without altering the captivated aramid fiber.