10155475-000LF

Amphenol FCI
649-10155475-000LF
10155475-000LF

Mfr.:

Description:
PCI Express/PCI Connectors MICROSPACE XS SEALING-PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43.777

Stock:
43.777 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,223 € 2,23 €
0,20 € 5,00 €
0,19 € 19,00 €
0,169 € 42,25 €
0,161 € 161,00 €
0,151 € 377,50 €
0,148 € 1.480,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Packaging: Bulk
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 50000
Subcategory: Card Edge Connectors
Tradename: Minitek MicroSpace
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926901000
USHTS:
3926909989
ECCN:
EAR99

MicroSpaceXS™ Waterproof 1.27mm Connectors

Amphenol FCI MicroSpaceXS™ Waterproof 1.27mm Crimp-to-Wire Connectors are engineered to meet LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm-pitch connectors are available with a current rating of up to 3A per contact, making them ideal for higher-power applications. The series is available in staggered vertical and horizontal configurations with PIP soldering and tin or gold plating. Amphenol FCI MicroSpaceXS Waterproof 1.27mm Crimp-to-Wire Connectors are suitable for a variety of automotive applications.