2159562-1

TE Connectivity
571-2159562-1
2159562-1

Mfr.:

Description:
Specialised Cables 8AWG DOUBLE ENDED BLACK RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,91 € 20,91 €
17,78 € 177,80 €
16,66 € 416,50 €
14,66 € 733,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Specialised Cables
RoHS:  
Power Cables
Double Ended
Plug
Plug
Male / Male
8 AWG
Black, Red
Bulk
Brand: TE Connectivity
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

OCP Power Connectors & Cable Assemblies

TE Connectivity's (TE) Open Compute Project (OCP) Power Connectors and Cable Assemblies are designed for OCP distribution architecture and provide a standardized platform for simple system designs. These power connectors and cable assemblies distribute 120A of power with low resistance and low milli-volt drop for low energy consumption. A reliable ferrule crimp connection helps eliminate power loss and a hot-pluggable design minimizes unwanted system downtime. An allowable misalignment of ±0.75mm allows for quick connections to the bus bar. TE's OCP Power Cable Assemblies are fully compatible with Open Rack V1 specifications and forward compatible with Open Rack V2 specifications.