Cable, SCSI 100P(M) to 100P(M), 1M

ADLINK Technology
976-ACL-102100-1
Cable, SCSI 100P(M) to 100P(M), 1M

Mfr.:

Description:
Computer Cables SCSI-II CABLE 100 PIN 1M

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 5/6/2026
24
Expected 5/25/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,51 € 86,51 €
77,66 € 776,60 €
74,68 € 1.867,00 €
72,18 € 3.609,00 €
64,04 € 6.404,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
RoHS:  
I/O Cables
SCSI-II
100 Position
Male
1 m
Bulk
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 100-pin SCSI-II cable, 1M
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: ACL-102100-1
Unit Weight: 367,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
3926909090
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
4A994

PCI-7400 Series PCI Digital I/O Cards

ADLINK Technology PCI-7400 Series PCI Digital I/O Cards include 64-CH and 128-CH digital input/output (DIO) peripheral component interconnect (PCI) cards. The PCI-7432 64-CH Isolated Digital I/O Cards are high-density digital input and/or output cards that provide a robust 2,500V isolation protection and are suitable for most industrial applications. The wide input range makes it easy to sense the status of external devices. The PCI-7432 features a wide output range from 5 to 35V, suitable for relay driving and industrial automation applications. The card also provides two interrupt sources on digital input channels, which are easily configurable.