NE8MX-B-TOP

Neutrik
568-NE8MX-B-TOP
NE8MX-B-TOP

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT5 and CAT6A - black - requires RJ45, for unterminated cable - TOP

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 173

Stock:
173
Can Dispatch Immediately
On Order:
1.400
Expected 7/27/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,44 € 6,44 €
5,93 € 59,30 €
5,79 € 115,80 €
5,70 € 285,00 €
4,85 € 485,00 €
4,58 € 916,00 €
4,33 € 2.165,00 €
3,98 € 3.980,00 €
3,81 € 7.620,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Male
IP65
Brand: Neutrik
Housing Material: Zinc
Product Type: Ethernet Cables / Networking Cables
Series: etherCON
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 34,093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

etherCON® TOP Connectors

NEUTRIK etherCON® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV-resistant materials as per UL certifications. NEUTRIK etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E. 

etherCON® TOP Series Retractable Connectors

NEUTRIK etherCON® TOP Series Retractable Connectors feature a fully retractable design, compatible with standard RJ45 receptacles. This shell is designed to withstand the harshest outdoor conditions and combines durability with versatility, providing reliable performance in any environment and application. The unique retractable feature allows flexible, universal usage in numerous applications, removing the risk and frustration of lost shells. NEUTRIK etherCON TOP Series Retractable Connectors offer a 5.5mm to 8mm cable, ≤30N insertion force, and a temperature range of -30°C to +80°C.