2324305-2

TE Connectivity / AMP
571-2324305-2
2324305-2

Mfr.:

Description:
Ribbon Cables / IDC Cables C/A, SLIVER 124P 1M, STR TO STR

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,21 € 85,21 €
74,92 € 1.873,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Plug
124 Position
Plug
124 Position
Male / Male
1 m
Silver
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Sliver Internal Cabled Interconnect Solution

TE Connectivity's Sliver Internal Cabled Interconnect Solution is designed to be a flexible solution for making internal I/O connections on the board, up to 25Gbps. TE Sliver connectors serve many applications, data rates and protocols (PCI Express, SAS, and Ethernet). With a 0.6mm contact pitch, Sliver connectors are super-slim, allowing designers to fit more inside the box. The series includes a highly robust metal housing design on the connector cage. An active latch on the housing provides additional connection security. These connectors reach a speed of up to 25Gbps with the use of TE high-speed cable.