M17 to M58 Circular Connectors

Phoenix Contact M17 to M58 Circular Connectors offer a robust design from small to large, as well as straight and angled variations for signal or power needs. These connectors from Phoenix Contact provide reliable use due to the high-quality materials and feature a Oneclick fast-locking system that only requires a quarter-turn for a quick and secure connection. Interference-free signal transmission is made possible with EMC protection. Various applications can be supplied with signal connectors with up to 19 positions, and high performances and power ratings are achieved by power connectors with current ratings up to 150A and 630V. Overmolded versions are available in sizes M17 to M40, and the M23 angled design allows rotation of more than 240°.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Connector End A Connector End A Pin Count Gender Cable Length Current Rating Voltage Rating Jacket Colour IP Rating
Phoenix Contact Sensor Cables / Actuator Cables K-8E-M23MK/2 0-H00/ OE-C5-S Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

M23 13 Position Male 5 m (16.404 ft) 30 A 630 VAC Orange IP67, IP68
Phoenix Contact Sensor Cables / Actuator Cables K-8E-M23MK/5 0-H00/ OE-C5-S Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

M23 13 Position Female 30 A 630 VAC Orange IP67, IP68
Phoenix Contact Sensor Cables / Actuator Cables K-8E-M23MK/10 0-H00/ OE-C5-S Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

M23 13 Position Male 10 m (32.808 ft) 30 A 630 VAC Orange IP67, IP68