TRD855HFX-2

L-Com
17-TRD855HFX-2
TRD855HFX-2

Mfr.:

Description:
Ethernet Cables / Networking Cables CBL RJ45 C5E SHLD HI-FLEX 2'

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,93 € 95,93 €
90,41 € 904,10 €
88,97 € 2.224,25 €
87,71 € 4.385,50 €
84,62 € 8.462,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
609.6 mm (24 in)
26 AWG
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polycarbonate (PC)
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

Cat5E Continuous-Flex Shielded Ethernet Patch Cord

L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cords are built to endure ultra-tough environments. These oil-resistant, ultra-flexible RJ45 cords are constructed for environments where ordinary patch cables fail, making them ideal for robotic control systems on the factory floor. The halogen-free polyurethane (PUR) jacket of these Hi-Flex series cables is designed to withstand exposure to oil-based lubricants. L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cords feature a braided shield and L-Com's shielded RJ45 connectors, minimizing interference caused by electromagnetic interference (EMI) and radio frequency interference (RFI).

Ethernet & Networking Equipment

L-Com Ethernet and Networking Equipment includes various adapters, connectors, and cable assemblies across the Cat3, Cat5e, Cat6, and Cat6a categories. These products offer high speed, wide bandwidth, minimal crosstalk, and long cable lengths, making them ideal for hard-to-reach locations. L-Com Ethernet and Networking Equipment features a wide range of specifications, construction, flexibility, and connection options, making this lineup suitable for a wide range of applications.