MHD24P8000M1

Amphenol Aerospace
654-MHD24P8000M1
MHD24P8000M1

Mfr.:

Description:
Board to Board & Mezzanine Connectors Module -4pr 8 Column

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,65 € 231,65 €
211,27 € 2.112,70 €
207,50 € 5.187,50 €
206,78 € 10.339,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
64 Position
8 Row
Press Fit
Straight
1 A
56 Gbps
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Level
Brand: Amphenol Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MIL-HD2 Next-Gen VITA 91 Connectors

Amphenol Aerospace MIL-HD2 Next-Gen VITA 91 Connectors are developed in alignment with the open group Sensor Open Systems Architecture™ (SOSA™) technical standard. These connectors provide a readily available and robust open architecture solution for tighter card pitches and chassis designs where space requirements and density are critical. The series is designed to achieve 56Gb/s PAM4 data rate requirements with a higher density of 1.8mm pitch. These connectors feature proprietary crosstalk-reducing technologies and show proven EMI and signal integrity advantages. Amphenol MIL-HD2 VITA 91 connectors show improved impedance matching and provide the complete solution to meet the next-gen performance level. These connectors are uniquely designed to meet high-density application requirements. Applications include radar, sensors, switches, integrated processors, surveillance, cyber defense, C5ISR, and low Earth orbit satellites.