3135 Board to Board & Mezzanine Connectors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Samtec Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header 460Factory Stock Available
Min.: 1
Mult.: 1

Headers 7 Position 2 mm (0.079 in) 1 Row Solder Pin Vertical 0.223 in 5.2 A - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) TW Bulk
Samtec Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header 157Factory Stock Available
Min.: 1
Mult.: 1

Headers 20 Position 2 mm (0.079 in) 1 Row Solder Pin Vertical 0.323 in 5.2 A - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) TW Bulk
Samtec Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header 182Factory Stock Available
Min.: 1
Mult.: 1

Headers 40 Position 2 mm (0.079 in) 2 Row Solder Pin Vertical 0.223 in 5.2 A - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) TW Bulk
Amphenol FCI Board to Board & Mezzanine Connectors 51P VERT PLUG SMT 5MM MATED HEIGHT Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 500
Reel: 500

Headers 51 Position 1 mm (0.039 in) 2 Row Solder Vertical 5 mm 1 A 500 V - 55 C + 130 C Gold Copper Alloy Liquid Crystal Polymer (LCP) CONAN Reel
Amphenol Commercial Products Board to Board & Mezzanine Connectors EXTREMEPORT Z-Link V/T 1C 30u" 1.20mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.800
Mult.: 900
Reel: 900
Reel
TE Connectivity Board to Board & Mezzanine Connectors PLUG 280P .6MM 8H SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1.200
Mult.: 600
Reel: 300

Plugs 280 Position 0.6 mm (0.024 in) 2 Row 8 mm 1 mm Free Height Reel
Samtec Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Connectors 35 Position 1.27 mm (0.05 in) 2 Row Solder Vertical 10.748 mm 4 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) FW-SM Tube
Samtec Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
Connectors 8 Position 1.27 mm (0.05 in) 2 Row Solder Vertical 9.173 mm 4 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP)
GCT Board to Board & Mezzanine Connectors 33w, 1.27mm Pitch Pin Hdr, SIL, SMT, Vert, R1, GF, Tube Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 100

BD021 Tube
Hirose Connector Board to Board & Mezzanine Connectors 30POS 0.4MM SMD GOLD CONN RCPT 119In Stock
1.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

Receptacles 30 Position 0.4 mm (0.016 in) Solder Vertical 0.98 mm 300 mA 30 V - 35 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) DF37 Reel, Cut Tape, MouseReel
GCT Board to Board & Mezzanine Connectors 13w, 1.27mm Pitch Pin Hdr, SIL, SMT, Vert, R1, GF, Tube Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 100

BD021 Tube
GCT Board to Board & Mezzanine Connectors 23w, 1.27mm Pitch Pin Hdr, SIL, SMT, Vert, R1, GF, Tube Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 100

BD021 Tube
GCT Board to Board & Mezzanine Connectors 30w, 1.27mm Pitch Pin Hdr, SIL, SMT, Vert, R1, GF, Tube Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 100

BD021 Tube
TE Connectivity 6735313-5
TE Connectivity Board to Board & Mezzanine Connectors 0.8FHP05H.5 120 08/Sn TR KT Non-Stocked Lead-Time 21 Weeks
Min.: 3.900
Mult.: 3.900

Hirose Connector Board to Board & Mezzanine Connectors 0.4MM 30P RECPT VERT SMT 7.991In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Receptacles 30 Position 0.4 mm (0.016 in) Solder Vertical 0.98 mm 300 mA 30 V - 35 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) DF37 Reel, Cut Tape, MouseReel