91615-317LF

Amphenol FCI
649-91615-317LF
91615-317LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 34P DR VERT CARD CON GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2304   Multiples: 2304
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 6.128,64 €
4.608 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
34 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
7 mm
2 A
1 kV
- 65 C
+ 125 C
Gold
Phosphor Bronze
Thermoplastic (TP)
Dubox
Tube
Brand: Amphenol FCI
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 12
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Dubox
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount , FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Dubox® 2.54mm Connectors

Amphenol FCI Dubox® 2.54mm Connectors feature a pre-stressed, dual-beam design that enables low insertion force. The four-wall contact design of the Dubox 2.54mm Connectors provides signal protection. This Amphenol FCI series offers through-hole and surface-mount options, including single- or double-row in straight or right-angle orientations from two to 104 positions. Dubox 2.54mm components feature a 3A maximum current rating per contact. The series is ideal for a variety of industrial and instrumentation applications.