3M
Adam Tech
Amphenol
Aratas
Cinch Connectivity Solutions
EDAC
HARTING
Hirose Electric
Molex
Radiall
Rosenberger
TE Connectivity
Twin Industries
Vector
Yamaichi Electronics
Accessories
Adapters
Circular DIN Connectors
Connectors
Contacts
Headers
Plugs
Receptacles
Sockets
1 Position
2 Position
3 Position
4 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
14 Position
15 Position
16 Position
20 Position
21 Position
22 Position
24 Position
25 Position
1 Row
2 Row
3 Row
4 Row
5 Row
6 Row
8 Row
1.27 mm
1.5 mm
2 mm
2.3 mm
0.1 in
2.54 mm
2.54 mm, 5.08 mm
3.81 mm, 5.08 mm
5 mm
5.08 mm
5.08 mm, 10.16 mm
7.62 mm
7.62 mm, 10.16 mm
10.16 mm
1/2 C
2B
2C
2F, D, E, F, F9, FM, MH
2Q
2R
3B
3C
3Q
3R
AB22
Accessories
Arcless Din Connectors
B
Boardmount Socket
C
C, R
C/2
Cable Clamp
Cable Insert
Clamp
Crimp
Crimp, Faston
Crimp, Solder Cup
Faston
Faston, Solder Pin
Faston, Wire Wrap
IDC
Kinked Pin
Pin
Press Fit
Press Fit, Wire Wrap
Screw
SMD/SMT
Solder
Solder Lug
Solder Pin
Solder Tail
Through Hole
Wire
Right Angle
Straight
Vertical
500 mA
1 A
1 A to 2.5 A
1.3 A
1.4 A
1.5 A
2 A
2.5 A
3 A
5.5 A
6 A
10 A
12 A
15 A
20 A
30 A
40 A
160 A
320 A
Brass
Copper
Gold
Gold or Palladium Nickel
Nickel
Palladium Nickel Alloy with Gold Flash
Phosphor Bronze
Silver
Tin
Beryllium Copper
Brass
Brass, Nickel
Copper
Copper Alloy
Gold
Palladium Nickel
Phosphor Bronze
Phosphor Bronze, Nickel
09
9
122E
494
495
496
8609
41612
74300
85003
148057
148059
148116
148167
148295
148375
148411
148414
148452
166632
Bulk
Cut Tape
Each
MouseReel
Reel
Tray
Tube